-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin, 2000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8733
|
Newark | Optocoupler, Transistor, 5Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi FODM1008 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.2010 | Buy Now |
DISTI #
FODM1008-ND
|
DigiKey | OPTOISO 5KV 1CH TRANS LSOP4 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2548 In Stock |
|
$0.1624 / $0.6000 | Buy Now |
DISTI #
FODM1008
|
Avnet Americas | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP Tube - Rail/Tube (Alt: FODM1008) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.1499 / $0.1789 | Buy Now |
DISTI #
512-FODM1008
|
Mouser Electronics | Transistor Output Optocouplers TRANSISTOR OUTPUT RoHS: Compliant | 3895 |
|
$0.1560 / $0.6000 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers TRANSISTOR OUTPUT RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1540 / $0.1820 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 2909 |
|
$0.1499 / $0.1763 | Buy Now |
DISTI #
FODM1008
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SOP4 Min Qty: 1 | 1443 |
|
$0.2150 / $0.6480 | Buy Now |
DISTI #
FODM1008
|
Avnet Silica | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP Tube (Alt: FODM1008) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM1008
|
EBV Elektronik | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP Tube (Alt: FODM1008) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM1008
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM1008
onsemi
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-4 | |
Manufacturer Package Code | 565BH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |