Part Details for FODLC-10G-01 by L-com Inc
Overview of FODLC-10G-01 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FODLC-10G-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8167
|
Newark | Fo Cable, Lc-Lc Duplex, 1M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Om3 Multimode, Lead Length - Metric:1M, Fibre Diameter:50Μm/125Μm, Product Range:Fodlc-10G Series Rohs Compliant: Yes |L-Com FODLC-10G-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$43.3900 | Buy Now |
DISTI #
5073-FODLC-10G-01-ND
|
DigiKey | LC-LC 50/125 OM3 DPLEX OFNR 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.9433 / $51.7800 | Buy Now |
DISTI #
71575280
|
RS | OM3 50/125, 10 Gig Multimode Fiber Cable, Dual LC / Dual LC, 1.0m | L-com FODLC-10G-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$43.3900 | Buy Now |
|
Onlinecomponents.com | LC-LC 50/125 OM3 DPLEX OFNR 1M RoHS: Compliant | 0 |
|
$38.0800 / $50.4200 | Buy Now |
DISTI #
77739492
|
Verical | Multimode FiberCable Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$37.7493 / $43.3900 | Buy Now |
DISTI #
FODLC-10G-01
|
L-com US | These revolutionary new OM3, laser optimized fiber optic cables are constructed from the highest quality silica and are 100% factory tested. Typically,10 Gigabit applications are run on 9/125 Singlemode fibers, which require costly laser transceivers. By utilizing these fiber optic cables, users are able to implement high speed, low cost Multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers) resulting in greater overall system cost savings. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 189 |
|
$37.7500 / $43.3900 | Buy Now |