FODBIFLC-OM3-02
Description: Cable Assembly,

Overview of FODBIFLC-OM3-02 by Infinite Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FO-10GGBLCSC0-001 Amphenol Cables on Demand Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m
FO-10GGBLCSC0-002 Amphenol Cables on Demand Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m
FO-10GGBLCSC0-005 Amphenol Cables on Demand Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m

CAD Models for FODBIFLC-OM3-02 by Infinite Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FODBIFLC-OM3-02 by Infinite Electronics

FODBIFLC-OM3-02
Infinite Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINITE ELECTRONICS INTERNATIONAL INC
Reach Compliance Code
unknown
Connector Support Type
CABLE ASSEMBLY
Want to compare parts?
  1. FODBIFLC-OM3-02
    Infinite Electronics
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FODBIFLC-OM3-02 by Infinite Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FODBIFLC-OM3-02 by Infinite Electronics

Select Manufacturer
Which Manufacturer of FODBIFLC-OM3-02 would you like to use for your alert(s)?
  • Please alert me when FODBIFLC-OM3-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FODBIFLC-OM3-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FODBIFLC-OM3-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FODBIFLC-OM3-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FODBIFLC-OM3-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FODBIFLC-OM3-02 by Infinite Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: