-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6694
|
Newark | Optocoupler, Gate Drive, 5Kv, Sop-6, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:6Pins, Isolation Voltage:5Kv, Product Range:Fod8343 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Onsemi FOD8343TV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1919 |
|
$1.5900 / $3.2600 | Buy Now |
DISTI #
FOD8343TVOS-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2000 In Stock |
|
$1.3206 / $3.1400 | Buy Now |
DISTI #
FOD8343TV
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 6-Pin SOP Tube - Rail/Tube (Alt: FOD8343TV) RoHS: Compliant Min Qty: 516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$1.2028 / $1.4356 | Buy Now |
DISTI #
FOD8343TV
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 6-Pin SOP Tube - Rail/Tube (Alt: FOD8343TV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$1.2970 / $1.5481 | Buy Now |
DISTI #
863-FOD8343TV
|
Mouser Electronics | High Speed Optocouplers 4A WIDE LEAD GATE D RIVER RoHS: Compliant | 1939 |
|
$1.3200 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
DISTI #
FOD8343TV
|
EBV Elektronik | (Alt: FOD8343TV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8343TV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8343TV
onsemi
4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6 | |
Manufacturer Package Code | 751EM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2017-05-19 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | MATTE TIN |