Part Details for FOD8343TR2V by onsemi
Overview of FOD8343TR2V by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD8343TR2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4702
|
Newark | 4A Wide Lead Gate Driver/ Reel |Onsemi FOD8343TR2V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.3600 | Buy Now |
DISTI #
488-FOD8343TR2VCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
978 In Stock |
|
$1.0454 / $2.8400 | Buy Now |
DISTI #
FOD8343TR2V
|
Avnet Americas | Optocoupler DC-IN 1-Channel 6A DC-OUT 6-Pin SOP T/R - Tape and Reel (Alt: FOD8343TR2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0106 / $1.2062 | Buy Now |
DISTI #
863-FOD8343TR2V
|
Mouser Electronics | High Speed Optocouplers 4A WIDE LEAD GATE D RIVER RoHS: Compliant | 2451 |
|
$1.0400 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
FOD8343TR2V
|
Avnet Silica | Optocoupler DC-IN 1-Channel 6A DC-OUT 6-Pin SOP T/R (Alt: FOD8343TR2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD8343TR2V
|
EBV Elektronik | Optocoupler DC-IN 1-Channel 6A DC-OUT 6-Pin SOP T/R (Alt: FOD8343TR2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3588000 |
|
RFQ |
Part Details for FOD8343TR2V
FOD8343TR2V CAD Models
FOD8343TR2V Part Data Attributes:
|
FOD8343TR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8343TR2V
onsemi
4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6 | |
Manufacturer Package Code | 751EM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 49 Weeks | |
Date Of Intro | 2017-05-19 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | MATTE TIN |