-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body SOP 6-Pin, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8252
|
Newark | Optocoupler, Gate Driver, 5Kv, Sop-6, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:6Pins, Isolation Voltage:5Kv, Product Range:Fod8342 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Onsemi FOD8342TR2V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 924 |
|
$0.8930 | Buy Now |
DISTI #
24AC8604
|
Newark | 3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body Sop 6-Pin/ Reel |Onsemi FOD8342TR2V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9570 / $1.2900 | Buy Now |
DISTI #
FOD8342TR2VOSCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
792 In Stock |
|
$0.9658 / $2.6700 | Buy Now |
DISTI #
FOD8342TR2V
|
Avnet Americas | High Speed Gate Drive Optocoupler 3A Output Current 6-Pin SOP T/R - Tape and Reel (Alt: FOD8342TR2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.9486 / $1.1322 | Buy Now |
DISTI #
FOD8342TR2V
|
Avnet Americas | High Speed Gate Drive Optocoupler 3A Output Current 6-Pin SOP T/R - Tape and Reel (Alt: FOD8342TR2V) RoHS: Compliant Min Qty: 455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 165000 Partner Stock |
|
$1.3640 / $1.6280 | Buy Now |
DISTI #
22AC8252
|
Avnet Americas | High Speed Gate Drive Optocoupler 3A Output Current 6-Pin SOP T/R - Product that comes on tape, but is not reeled (Alt: 22AC8252) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 38 Partner Stock |
|
$1.4000 / $2.7800 | Buy Now |
DISTI #
512-FOD8342TR2V
|
Mouser Electronics | High Speed Optocouplers 3.0AHighSpeedGateDrv OptocoupInStretchSO6 RoHS: Compliant | 1218 |
|
$0.9810 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
FOD8342TR2V
|
TME | Optocoupler, SMD, Ch: 1, OUT: MOSFET, Uinsul: 5kV, SOIC6, 50kV/μs Min Qty: 1 | 0 |
|
$1.2600 / $3.5700 | RFQ |
DISTI #
FOD8342TR2V
|
Avnet Silica | High Speed Gate Drive Optocoupler 3A Output Current 6-Pin SOP T/R (Alt: FOD8342TR2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8342TR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8342TR2V
onsemi
3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body SOP 6-Pin, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6 | |
Manufacturer Package Code | 751EM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2017-05-05 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FOD8342TR2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD8342TR2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD8342TR2V | 3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body SOP 6-Pin, 6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE, 1000/TAPE REEL | Fairchild Semiconductor Corporation | FOD8342TR2V vs FOD8342TR2V |