-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body SOP 6-Pin, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8751
|
Newark | 3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body Sop 6-Pin/ Reel |Onsemi FOD8342R2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3100 | Buy Now |
DISTI #
FOD8342R2CT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
305 In Stock |
|
$0.9911 / $2.7400 | Buy Now |
DISTI #
FOD8342R2
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 6-Pin SOP T/R - Tape and Reel (Alt: FOD8342R2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9734 / $1.1618 | Buy Now |
DISTI #
512-FOD8342R2
|
Mouser Electronics | Logic Output Optocouplers 3.0A, HighSpeed Gate Drive Optocoupler RoHS: Compliant | 1990 |
|
$1.0600 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
FOD8342R2
|
TME | Optocoupler, SMD, Ch: 1, OUT: MOSFET, Uinsul: 5kV, SOIC6, 50kV/μs Min Qty: 1 | 0 |
|
$1.2900 / $3.6500 | RFQ |
|
Ameya Holding Limited | Min Qty: 250 | 890 |
|
$3.5116 / $3.5880 | Buy Now |
DISTI #
FOD8342R2
|
Avnet Silica | Optocoupler DC-IN 1-CH DC-OUT 6-Pin SOP T/R (Alt: FOD8342R2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD8342R2
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 6-Pin SOP T/R (Alt: FOD8342R2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8342R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8342R2
onsemi
3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body SOP 6-Pin, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6 | |
Manufacturer Package Code | 751EL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |