-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8601
|
Newark | 1.0 A Output Current, Gate Drive Optocoupler In Stretched Body Sop 6-Pin/ Reel |Onsemi FOD8314TR2V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.6600 | Buy Now |
DISTI #
488-FOD8314TR2VCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2606 / $3.4200 | Buy Now |
DISTI #
FOD8314TR2V
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 6-Pin SOP T/R - Tape and Reel (Alt: FOD8314TR2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2187 / $1.4545 | Buy Now |
DISTI #
512-FOD8314TR2V
|
Mouser Electronics | Logic Output Optocouplers 1.0AOutpuCurGateDriv OptocoupInStretchSO6 RoHS: Compliant | 1400 |
|
$1.2600 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Bristol Electronics | 978 |
|
RFQ | ||
|
Quest Components | 782 |
|
$1.6632 / $3.0240 | Buy Now | |
DISTI #
FOD8314TR2V
|
Avnet Silica | Optocoupler DC-IN Single DC-OUT 6-Pin SOP T/R (Alt: FOD8314TR2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD8314TR2V
|
EBV Elektronik | Optocoupler DC-IN Single DC-OUT 6-Pin SOP T/R (Alt: FOD8314TR2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8314TR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8314TR2V
onsemi
1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6 | |
Manufacturer Package Code | 751EM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Supply Voltage-Min | 16 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |