Part Details for FOD8314T by onsemi
Overview of FOD8314T by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD8314T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8748
|
Newark | 1.0 A Output Current, Gate Drive Optocoupler In Stretched Body Sop 6-Pin/ Tube |Onsemi FOD8314T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6840 / $0.8740 | Buy Now |
DISTI #
FOD8314T-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
921 In Stock |
|
$0.6642 / $1.8300 | Buy Now |
DISTI #
FOD8314T
|
Avnet Americas | 1.0A OUTPUT CURRENT GATE DRIVE OPTOCOUPLER IN STRETCHED SO6 - Rail/Tube (Alt: FOD8314T) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 20000 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
DISTI #
FOD8314T
|
Avnet Americas | 1.0A OUTPUT CURRENT GATE DRIVE OPTOCOUPLER IN STRETCHED SO6 - Rail/Tube (Alt: FOD8314T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tube | 20000 Factory Stock |
|
$0.6524 / $0.7786 | Buy Now |
DISTI #
512-FOD8314T
|
Mouser Electronics | Logic Output Optocouplers 1.0A Output Gate Driver Optocoupler RoHS: Compliant | 2555 |
|
$0.6560 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.7110 | Buy Now |
DISTI #
FOD8314T
|
EBV Elektronik | 1.0A OUTPUT CURRENT GATE DRIVE OPTOCOUPLER IN STRETCHED SO6 (Alt: FOD8314T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 20000 |
|
$0.3900 | RFQ |
|
Wuhan P&S | 1.0A Output Current,Gate Drive Optocoupler Min Qty: 1 | 9578 |
|
$0.8900 / $1.8400 | Buy Now |
Part Details for FOD8314T
FOD8314T CAD Models
FOD8314T Part Data Attributes:
|
FOD8314T
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8314T
onsemi
1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6 | |
Manufacturer Package Code | 751EM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Supply Voltage-Min | 16 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD8314T
This table gives cross-reference parts and alternative options found for FOD8314T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD8314T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD8163TR2 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8314T vs FOD8163TR2 |
1N3070TR | High Conductance Fast Diode, 10000-REEL | onsemi | FOD8314T vs 1N3070TR |
FOD8314 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE | onsemi | FOD8314T vs FOD8314 |
FQD4P40TM-AM002 | P-Channel QFET® MOSFET -400V, -2.7A, 3.1Ω, TO-252 3L (DPAK), 2500-REEL | onsemi | FOD8314T vs FQD4P40TM-AM002 |
FQPF9N25CYDTU | Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F, 800-TUBE | onsemi | FOD8314T vs FQPF9N25CYDTU |
FOD8163T | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE | onsemi | FOD8314T vs FOD8163T |
1N3064TR | High Conductance Fast Diode, 10000-REEL | onsemi | FOD8314T vs 1N3064TR |
FDH444TR | 100V/0.2A Small Signal General Purpose Diode, 10000-REEL | onsemi | FOD8314T vs FDH444TR |
IRFU220BTU-AM002 | Power MOSFET, N-Channel, B-FET, 200 V, 4.6 A, 0.9 Ω, IPAK, TO-251 3L (IPAK), 5040-TUBE | onsemi | FOD8314T vs IRFU220BTU-AM002 |
FOD8314R2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8314T vs FOD8314R2 |