-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phototransistor Optocouplers, High Speed, 4-Pin DIP, MDIP 4L, 2000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6894
|
Newark | Optocoupler, Transistor O/P, 5Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:150V, Product Rohs Compliant: Yes |Onsemi FOD819 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FOD819OS-ND
|
DigiKey | 4PB TR DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1924 In Stock |
|
$0.3692 / $1.0400 | Buy Now |
DISTI #
FOD819
|
Avnet Americas | Optocoupler Single Transistor-OUT 5000Vrms 4-Pin DIP Tube - Rail/Tube (Alt: FOD819) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
FOD819
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, DIP4 Min Qty: 1 | 1983 |
|
$0.4550 / $1.0840 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 1600 |
|
$0.5509 / $0.5988 | Buy Now |
|
Flip Electronics | Stock, ship today | 14000 |
|
$0.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD819
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD819
onsemi
Phototransistor Optocouplers, High Speed, 4-Pin DIP, MDIP 4L, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MDIP 4L | |
Package Description | DIP-4 | |
Manufacturer Package Code | 646CD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 34 Weeks | |
Date Of Intro | 2017-11-03 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |