Part Details for FOD817B by onsemi
Overview of FOD817B by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD817B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0746
|
Newark | Optocoupler, Phototransistor, 5Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Onsemi FOD817B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8762 |
|
$0.1010 / $0.1190 | Buy Now |
DISTI #
98AC1381
|
Newark | 4Pb Tr Dip Rohs Compliant: Yes |Onsemi FOD817B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1827 |
|
$0.0940 / $0.1150 | Buy Now |
DISTI #
FOD817B-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
7521 In Stock |
|
$0.0892 / $0.4300 | Buy Now |
DISTI #
FOD817B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box - Boxed Product (Development Kits) (Alt: FOD817B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 2000 |
|
$0.0811 / $0.0968 | Buy Now |
DISTI #
60J0746
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box - Bulk (Alt: 60J0746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 8787 Partner Stock |
|
$0.1170 / $0.2900 | Buy Now |
DISTI #
512-FOD817B
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Output Optocoupler RoHS: Compliant | 21046 |
|
$0.0840 / $0.3700 | Buy Now |
|
Future Electronics | DIP4 Through Hole Single Channel 70 V 5000 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5095Tube |
|
$0.0873 / $0.1100 | Buy Now |
DISTI #
FOD817B
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP4 Min Qty: 2 | 53 |
|
$0.1350 / $0.4330 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 1625 |
|
$0.1259 / $0.1311 | Buy Now |
DISTI #
FOD817B
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box (Alt: FOD817B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 6000 |
|
$0.0795 / $0.0876 | Buy Now |
Part Details for FOD817B
FOD817B CAD Models
FOD817B Part Data Attributes:
|
FOD817B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817B
onsemi
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 646CD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 51 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for FOD817B
This table gives cross-reference parts and alternative options found for FOD817B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD817B vs H11A817B |
H11A817B_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD817B vs H11A817B_NF098 |
H11A817B.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | FOD817B vs H11A817B.300 |
FOD817B | 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX | Fairchild Semiconductor Corporation | FOD817B vs FOD817B |
H11A817B | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | QT Optoelectronics | FOD817B vs H11A817B |