There are no models available for this part yet.
Overview of FOD8173TR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD8173TR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC4698
|
Newark | Sso6 3.3V 10Mb Wl T&r/ Reel |Onsemi FOD8173TR2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.6600 | Buy Now | |
DISTI #
488-FOD8173TR2CT-ND
|
DigiKey | OPTOCOUPLER 3.3V 6SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$1.2799 / $3.4800 | Buy Now | |
DISTI #
FOD8173TR2
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SOIC T/R - Tape and Reel (Alt: FOD8173TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2373 / $1.4767 | Buy Now | |
DISTI #
863-FOD8173TR2
|
Mouser Electronics | Logic Output Optocouplers SSO6 3.3V 10MB WL T &R RoHS: Compliant | 0 |
|
$1.3300 / $3.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3500 | Buy Now | ||
Onlinecomponents.com | 3.3 V/5 V, 20 Mbit/sec, LogicGate Optocoupler inStretched Body SOP 6-Pin | 0 |
|
$1.1900 / $1.2900 | Buy Now |
CAD Models for FOD8173TR2 by onsemi
Part Data Attributes for FOD8173TR2 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOIC-6
|
Manufacturer Package Code
|
751EM
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
17 Weeks
|
Date Of Intro
|
2018-07-24
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL APPROVED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
20 MBps
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.01 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method
|
TR
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|