Part Details for FOD817300 by Fairchild Semiconductor Corporation
Overview of FOD817300 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD817300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FOD817300-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER, 5 Min Qty: 1900 Container: Bulk MARKETPLACE PRODUCT |
103084 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler, 5000V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 103084 |
|
$0.1356 / $0.1595 | Buy Now |
Part Details for FOD817300
FOD817300 CAD Models
FOD817300 Part Data Attributes:
|
FOD817300
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD817300
Fairchild Semiconductor Corporation
4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD,MDIP,.300",WIDE,OPTO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FOD817300
This table gives cross-reference parts and alternative options found for FOD817300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817300 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD817300 vs H11A817300 |
H11A817300_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD817300 vs H11A817300_NF098 |
FOD817300 | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817300 vs FOD817300 |
FOD817.300 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817300 vs FOD817.300 |