-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V/5 V, 20 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6691
|
Newark | Optocoupler, Digital, 5Kv, Sop-6, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:20Mbps, Optocoupler Case Style:Sop, No. Of Pins:6Pins, Product Range:Fod8173 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Onsemi FOD8173 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1220 |
|
$1.2800 / $3.4700 | Buy Now |
DISTI #
FOD8173OS-ND
|
DigiKey | SSO6 3.3V 10MB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1860 In Stock |
|
$1.2320 / $3.3500 | Buy Now |
DISTI #
FOD8173
|
Avnet Americas | Optocoupler DC-OUT DC-IN Single 6-Pin SOP Tube - Rail/Tube (Alt: FOD8173) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$1.1910 / $1.4215 | Buy Now |
DISTI #
FOD8173
|
Avnet Americas | Optocoupler DC-OUT DC-IN Single 6-Pin SOP Tube (Alt: FOD8173) RoHS: Not Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2000 Partner Stock |
|
$0.8928 / $1.0656 | Buy Now |
DISTI #
863-FOD8173
|
Mouser Electronics | Logic Output Optocouplers SSO6 3.3V 10MB RoHS: Compliant | 1375 |
|
$1.2200 / $2.7700 | Buy Now |
DISTI #
V79:2366_28619892
|
Arrow Electronics | Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 2000 |
|
$1.1504 / $1.9937 | Buy Now |
DISTI #
V99:2348_22610014
|
Arrow Electronics | Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1837 | Americas - 1526 |
|
$0.6750 / $1.2355 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.3000 | Buy Now |
DISTI #
FOD8173
|
Avnet Americas | Optocoupler DC-OUT DC-IN Single 6-Pin SOP Tube (Alt: FOD8173) RoHS: Not Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2000 Partner Stock |
|
$0.8928 / $1.0656 | Buy Now |
DISTI #
FOD8173
|
Avnet Americas | Optocoupler DC-OUT DC-IN Single 6-Pin SOP Tube - Rail/Tube (Alt: FOD8173) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$1.1910 / $1.4215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8173
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8173
onsemi
3.3 V/5 V, 20 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-6 | |
Manufacturer Package Code | 751EL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2018-07-24 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |