-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMR, Bi-Directional, Logic Gate Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0842
|
Newark | Optocplr, Digital, 15Mbps, 3.75Kv, Soic8, No. Of Channels:2 Channel, Isolation Voltage:3.75Kv, Data Rate:15Mbps, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi FOD8012A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2320 |
|
$3.1900 / $5.1000 | Buy Now |
DISTI #
01AC8740
|
Newark | High Cmr, Bi-Directional, Logic Gate Optocoupler/ Tube |Onsemi FOD8012A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.3300 | Buy Now |
DISTI #
23AC5294
|
Newark | So8 3.3V Bi-Dir-H Rohs Compliant: Yes |Onsemi FOD8012A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.3800 | Buy Now |
DISTI #
FOD8012A-ND
|
DigiKey | OPTOISO 3.75KV 2CH PUSH PULL 8SO Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1136 In Stock |
|
$2.8843 / $6.7200 | Buy Now |
DISTI #
FOD8012A
|
Avnet Americas | Optocoupler Logic-Out CMOS DC-IN 2-CH 8-Pin SO Tube - Rail/Tube (Alt: FOD8012A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 9000 Factory Stock |
|
$2.7774 / $3.3149 | Buy Now |
DISTI #
512-FOD8012A
|
Mouser Electronics | High Speed Optocouplers Bi-Direct High Speed Logic Gate Optocoup RoHS: Compliant | 5766 |
|
$2.8300 / $5.4600 | Buy Now |
|
Future Electronics | High Speed Optocouplers Bi-Direct High Speed Logic Gate Optocoupl RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$2.8500 / $3.3000 | Buy Now |
DISTI #
FOD8012A
|
Avnet Americas | Optocoupler Logic-Out CMOS DC-IN 2-CH 8-Pin SO Tube - Rail/Tube (Alt: FOD8012A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 9000 Factory Stock |
|
$2.7774 / $3.3149 | Buy Now |
DISTI #
FOD8012A
|
Avnet Asia | Optocoupler Logic-Out CMOS DC-IN 2-CH 8-Pin SO Tube (Alt: FOD8012A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FOD8012A
|
Avnet Silica | Optocoupler Logic-Out CMOS DC-IN 2-CH 8-Pin SO Tube (Alt: FOD8012A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8012A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8012A
onsemi
High CMR, Bi-Directional, Logic Gate Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBILITY | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1.875 MBps | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 6e-8 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |