Part Details for FOD4218V by onsemi
Overview of FOD4218V by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD4218V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9482
|
Newark | Optocoupler, Triac, 5Kv, Dip-6, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:Fod4218 Series Rohs Compliant: Yes |Onsemi FOD4218V RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
DISTI #
488-FOD4218V-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1000 In Stock |
|
$2.4324 / $4.4100 | Buy Now |
DISTI #
FOD4218V
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP Black Bulk - Bulk (Alt: FOD4218V) RoHS: Compliant Min Qty: 345 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 990 Partner Stock |
|
$1.8415 / $1.9720 | Buy Now |
DISTI #
FOD4218V
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP Black Bulk - Bulk (Alt: FOD4218V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4713 / $2.6464 | Buy Now |
DISTI #
512-FOD4218V
|
Mouser Electronics | Triac & SCR Output Optocouplers Random Phase Triac Snubberless RoHS: Compliant | 1087 |
|
$2.4300 / $4.4100 | Buy Now |
|
Future Electronics | Triac SCR Output Optocouplers Random Phase Triac Snubberless RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 800V Random Phase | 0 |
|
$2.4200 / $5.0600 | Buy Now |
DISTI #
FOD4218V
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP Black Bulk (Alt: FOD4218V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD4218V
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP Black Bulk (Alt: FOD4218V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 990 |
|
RFQ |
Part Details for FOD4218V
FOD4218V CAD Models
FOD4218V Part Data Attributes
|
FOD4218V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD4218V
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 800V Random Phase, PDIP-6 GW, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 GW | |
Manufacturer Package Code | 709AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Trigger Current-Max | 0.0013 A | |
Input Trigger Current-Nom | 0.75 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |