Part Details for FOD410S by onsemi
Overview of FOD410S by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD410S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9200
|
Newark | Triac-Output Optocoupler,1-Channel,5Kv Isolation, so |Onsemi FOD410S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
FOD410SOS-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6SMD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
154 In Stock |
|
$1.6697 / $3.9700 | Buy Now |
DISTI #
FOD410S
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD Black Bulk - Bulk (Alt: FOD410S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6399 / $1.9573 | Buy Now |
DISTI #
512-FOD410S
|
Mouser Electronics | Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless RoHS: Compliant | 93 |
|
$1.6900 / $3.9700 | Buy Now |
|
Future Electronics | Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.6600 / $1.7000 | Buy Now |
DISTI #
FOD410S
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD Black Bulk (Alt: FOD410S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FOD410S
FOD410S CAD Models
FOD410S Part Data Attributes:
|
FOD410S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD410S
onsemi
Zero Crossing Snubberless Triac Driver, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646CE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Trigger Current-Max | 0.002 A | |
Input Trigger Current-Nom | 0.65 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |