Part Details for FOD3184V by onsemi
Overview of FOD3184V by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD3184V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6478
|
Newark | 3A Output Current, High Speed Mosfet/Igbt Gate Driver Optocoupler/ Tube |Onsemi FOD3184V RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
FOD3184V-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
990 In Stock |
|
$1.3086 / $2.9200 | Buy Now |
DISTI #
FOD3184V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube - Rail/Tube (Alt: FOD3184V) RoHS: Compliant Min Qty: 477 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6000 Partner Stock |
|
RFQ | |
DISTI #
FOD3184V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube - Rail/Tube (Alt: FOD3184V) RoHS: Compliant Min Qty: 239 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 308 Partner Stock |
|
$1.3020 / $1.5540 | Buy Now |
DISTI #
FOD3184V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube - Rail/Tube (Alt: FOD3184V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$1.2982 / $1.5494 | Buy Now |
DISTI #
512-FOD3184V
|
Mouser Electronics | MOSFET Output Optocouplers 3A Out, Hi-Speed Gate Drvr Optocouplr RoHS: Compliant | 524 |
|
$1.3000 / $2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | 3A Output Current, High Speed MOSFET/IGBT Gate Driver Optocoupler | 0 |
|
$1.3000 / $2.7200 | Buy Now |
DISTI #
FOD3184V
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube (Alt: FOD3184V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6000 |
|
$1.0500 | RFQ |
Part Details for FOD3184V
FOD3184V CAD Models
FOD3184V Part Data Attributes
|
FOD3184V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3184V
onsemi
3A Output Current, High Speed MOSFET/IGBT Gate Driver Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |