Part Details for FOD3180TSV by Fairchild Semiconductor Corporation
Overview of FOD3180TSV by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD3180TSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FET Output Optocoupler ' RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for FOD3180TSV
FOD3180TSV CAD Models
FOD3180TSV Part Data Attributes
|
FOD3180TSV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD3180TSV
Fairchild Semiconductor Corporation
FET Output Optocoupler
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |