Part Details for FOD3180SD by Fairchild Semiconductor Corporation
Overview of FOD3180SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD3180SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FOD3180SD-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 235 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19000 In Stock |
|
$1.2800 | Buy Now |
|
Rochester Electronics | FET Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 29218 |
|
$1.0500 / $1.2300 | Buy Now |
Part Details for FOD3180SD
FOD3180SD CAD Models
FOD3180SD Part Data Attributes
|
FOD3180SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD3180SD
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.295 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |