Part Details for FOD3150SV by Fairchild Semiconductor Corporation
Overview of FOD3150SV by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD3150SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FOD3150SV-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 341 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.8800 | Buy Now |
|
Bristol Electronics | 385 |
|
RFQ | ||
|
Rochester Electronics | FET Output Optocoupler ' RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
RFQ |
Part Details for FOD3150SV
FOD3150SV CAD Models
FOD3150SV Part Data Attributes
|
FOD3150SV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD3150SV
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |