Part Details for FOD3125SD by onsemi
Overview of FOD3125SD by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD3125SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6642
|
Newark | 8Pw 2.5A Gd Dip/ Reel |Onsemi FOD3125SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
488-FOD3125SDCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
992 In Stock |
|
$1.6337 / $3.8800 | Buy Now |
DISTI #
FOD3125SD
|
Avnet Americas | Gate Drive Optocoupler 15V to 30V 2.5A 8-Pin Surface Mount T/R - Tape and Reel (Alt: FOD3125SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$1.6046 / $1.9151 | Buy Now |
DISTI #
FOD3125SD
|
Avnet Americas | Gate Drive Optocoupler 15V to 30V 2.5A 8-Pin Surface Mount T/R - Tape and Reel (Alt: FOD3125SD) RoHS: Compliant Min Qty: 414 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$1.5004 / $1.7908 | Buy Now |
DISTI #
863-FOD3125SD
|
Mouser Electronics | Logic Output Optocouplers High Temp 2.5A Output Current Opto RoHS: Compliant | 1000 |
|
$1.6600 / $3.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52958 |
|
RFQ | |
DISTI #
FOD3125SD
|
EBV Elektronik | Gate Drive Optocoupler 15V to 30V 2.5A 8-Pin Surface Mount T/R (Alt: FOD3125SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1000 |
|
$1.2100 | RFQ |
|
Wuhan P&S | - Min Qty: 1 | 20000 |
|
$2.1900 / $4.5200 | Buy Now |
Part Details for FOD3125SD
FOD3125SD CAD Models
FOD3125SD Part Data Attributes
|
FOD3125SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3125SD
onsemi
High Temperature, 2.5 A Output Current, Gate Drive Optocoupler High Temp Gate Driver Optocoupler in SMD 8-pin Tape and Reel, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2018-12-14 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13/14 INCH | |
Supply Voltage-Min | ||
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) |