Part Details for FOD2743BT by Fairchild Semiconductor Corporation
Overview of FOD2743BT by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD2743BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FOD2743 - Transistor Output Optocoupler, 5000V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.3094 / $0.3640 | Buy Now |
|
ComSIT USA | OPTICALLY ISOLATED ERROR AMPLIFIER Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant |
|
|
RFQ |
Part Details for FOD2743BT
FOD2743BT CAD Models
FOD2743BT Part Data Attributes
|
FOD2743BT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD2743BT
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.2 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FOD2743BT
This table gives cross-reference parts and alternative options found for FOD2743BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2743BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2743BTV | 8-PIN DIP Error Amplifier Optocoupler, PDIP-8, 1000-BLKBG | onsemi | FOD2743BT vs FOD2743BTV |
FOD2743BTV | 8-PIN DIP Error Amplifier Optocoupler, 8LD,MDIP,OPTO, .4" LEAD SPACING, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | FOD2743BT vs FOD2743BTV |