Part Details for FOD2742BR2V by onsemi
Results Overview of FOD2742BR2V by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOD2742BR2V Information
FOD2742BR2V by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FOD2742BR2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H4727
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,2.5Kv Isolation, so Rohs Compliant: Yes |Onsemi FOD2742BR2... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.8060 | Buy Now |
DISTI #
FOD2742BR2VCT-ND
|
DigiKey | OPTOISO 2.5KV 1CH TRANS 8-SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.6578 / $1.9100 | Buy Now |
DISTI #
FOD2742BR2V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: FOD2742BR2V) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
12500 Partner Stock |
|
$0.5529 / $0.5645 | Buy Now |
DISTI #
FOD2742BR2V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: FOD2742BR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.5529 / $0.6008 | Buy Now |
DISTI #
512-FOD2742BR2V
|
Mouser Electronics | Optically Isolated Amplifiers Error amplifier Optocoupler RoHS: Compliant | 2460 |
|
$0.6280 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$0.6010 / $0.6150 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel RoHS: Compliant | 0 |
|
$0.5820 / $1.2180 | Buy Now |
DISTI #
FOD2742BR2V
|
Avnet Silica | Optocoupler DCIN 1CH Transistor DCOUT 8Pin SOIC N TR (Alt: FOD2742BR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD2742BR2V
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor DCOUT 8Pin SOIC N TR (Alt: FOD2742BR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12500 |
|
RFQ |
Part Details for FOD2742BR2V
FOD2742BR2V CAD Models
FOD2742BR2V Part Data Attributes
|
FOD2742BR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2742BR2V
onsemi
8-PIN SOIC Error Amplifier Optocoupler, SOIC-8, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 7 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 140% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD2742BR2V
This table gives cross-reference parts and alternative options found for FOD2742BR2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2742BR2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOD2742BR2 | onsemi | Check for Price | 8-PIN SOIC Error Amplifier Optocoupler, SOIC-8, 2500-REEL | FOD2742BR2V vs FOD2742BR2 |