-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-PIN DIP Error Amplifier Optocoupler, PDIP-8 GW, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOD2741BSDV by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4279
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5Kv Isolation, so Rohs Compliant: Yes |Onsemi FOD2741BSDV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.8110 | Buy Now |
DISTI #
FOD2741BSDVCT-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 8-SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4430 In Stock |
|
$0.6689 / $1.9200 | Buy Now |
DISTI #
FOD2741BSDV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD2741BSDV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5375 / $0.6224 | Buy Now |
DISTI #
512-FOD2741BSDV
|
Mouser Electronics | Optically Isolated Amplifiers Error amplifier Optocoupler RoHS: Compliant | 1860 |
|
$0.6000 / $1.2900 | Buy Now |
DISTI #
V72:2272_06338333
|
Arrow Electronics | DC-IN 1-CH Optocoupler DC-OUT 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 Container: Cut Strips | Americas - 895 |
|
$0.6046 / $0.8019 | Buy Now |
|
Future Electronics | DIP-8 SMT Single Channel 30 V 5000 Vrms Optically Isolated Error Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.5700 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD White T/R RoHS: Compliant | 0 |
|
$0.5620 / $0.6370 | Buy Now |
DISTI #
67580918
|
Verical | DC-IN 1-CH Optocoupler DC-OUT 8-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2235 | Americas - 895 |
|
$0.6046 / $0.7076 | Buy Now |
DISTI #
FOD2741BSDV
|
Avnet Silica | Optocoupler DCIN 1CH Transistor DCOUT 8Pin PDIP SMD Black TR (Alt: FOD2741BSDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD2741BSDV
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor DCOUT 8Pin PDIP SMD Black TR (Alt: FOD2741BSDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD2741BSDV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2741BSDV
onsemi
8-PIN DIP Error Amplifier Optocoupler, PDIP-8 GW, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FOD2741BSDV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2741BSDV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOD2741BSV | onsemi | $0.8063 | 8-PIN DIP Error Amplifier Optocoupler, PDIP-8 GW, 1000-BLKBG | FOD2741BSDV vs FOD2741BSV |
FOD2741BS | onsemi | $1.0030 | 8-PIN DIP Error Amplifier Optocoupler, PDIP-8 GW, 1000-BLKBG | FOD2741BSDV vs FOD2741BS |
FOD2741BSV | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | FOD2741BSDV vs FOD2741BSV |
FOD2741BS | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | FOD2741BSDV vs FOD2741BS |
FOD2741BSD | onsemi | $0.8468 | 8-PIN DIP Error Amplifier Optocoupler, PDIP-8 GW, 1000-REEL | FOD2741BSDV vs FOD2741BSD |