Part Details for FOD2741BSD by onsemi
Results Overview of FOD2741BSD by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOD2741BSD Information
FOD2741BSD by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FOD2741BSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4278
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5Kv Isolation, so Rohs Compliant: Yes |Onsemi FOD2741BSD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.8660 | Buy Now |
DISTI #
FOD2741BSDCT-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 8-SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3120 In Stock |
|
$0.7108 / $1.8500 | Buy Now |
DISTI #
FOD2741BSD
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD2741BSD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.6450 | Buy Now |
DISTI #
512-FOD2741BSD
|
Mouser Electronics | Optically Isolated Amplifiers Error amplifier Optocoupler RoHS: Compliant | 1964 |
|
$0.6430 / $1.3100 | Buy Now |
|
Future Electronics | 8-PIN DIP ERROR AMPLIFIER OPTOCOUPLER, TRANS OUTPUT, T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.5850 / $0.6150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $0.7200 | Buy Now |
DISTI #
FOD2741BSD
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 5kV, CTR@If: 100-200%@10mA Min Qty: 1 | 888 |
|
$0.7900 / $1.3400 | Buy Now |
DISTI #
FOD2741BSD
|
Avnet Silica | Optocoupler DCIN 1CH Transistor DCOUT 8Pin PDIP SMD Black TR (Alt: FOD2741BSD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD2741BSD
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor DCOUT 8Pin PDIP SMD Black TR (Alt: FOD2741BSD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FOD2741BSD
FOD2741BSD CAD Models
FOD2741BSD Part Data Attributes
|
FOD2741BSD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2741BSD
onsemi
8-PIN DIP Error Amplifier Optocoupler, PDIP-8 GW, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD2741BSD
This table gives cross-reference parts and alternative options found for FOD2741BSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2741BSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOD2741BSV | onsemi | $0.8063 | 8-PIN DIP Error Amplifier Optocoupler, PDIP-8 GW, 1000-BLKBG | FOD2741BSD vs FOD2741BSV |
FOD2741BS | onsemi | $1.0030 | 8-PIN DIP Error Amplifier Optocoupler, PDIP-8 GW, 1000-BLKBG | FOD2741BSD vs FOD2741BS |
FOD2741BSV | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | FOD2741BSD vs FOD2741BSV |
FOD2741BS | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | FOD2741BSD vs FOD2741BS |
FOD2741BSDV | onsemi | $0.9443 | 8-PIN DIP Error Amplifier Optocoupler, PDIP-8 GW, 1000-REEL | FOD2741BSD vs FOD2741BSDV |