Part Details for FOD2741ASR2 by Fairchild Semiconductor Corporation
Overview of FOD2741ASR2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FOD2741ASR2
FOD2741ASR2 CAD Models
FOD2741ASR2 Part Data Attributes
|
FOD2741ASR2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD2741ASR2
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FOD2741ASR2
This table gives cross-reference parts and alternative options found for FOD2741ASR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2741ASR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2741ASV | 8-PIN DIP Error Amplifier Optocoupler, 1000-BLKBG | onsemi | FOD2741ASR2 vs FOD2741ASV |
FOD2741AS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | FOD2741ASR2 vs FOD2741AS |
FOD2741ASDV | 8-PIN DIP Error Amplifier Optocoupler, 1000-REEL | onsemi | FOD2741ASR2 vs FOD2741ASDV |
FOD2741AS | 8-PIN DIP Error Amplifier Optocoupler, 1000-BLKBG | onsemi | FOD2741ASR2 vs FOD2741AS |
FOD2741ASV | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | FOD2741ASR2 vs FOD2741ASV |