Part Details for FOD2712AR2 by onsemi
Overview of FOD2712AR2 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD2712AR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5643
|
Newark | 8-Pin Soic Error Amplifier Optocoupler/ Reel |Onsemi FOD2712AR2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6880 | Buy Now |
DISTI #
29AC6353
|
Newark | 8So E-Amp Tr T&r Rohs Compliant: Yes |Onsemi FOD2712AR2 Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5920 | Buy Now |
DISTI #
FOD2712AR2CT-ND
|
DigiKey | OPTOISO 2.5KV TRANSISTOR 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6095 In Stock |
|
$0.5124 / $1.5900 | Buy Now |
DISTI #
FOD2712AR2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: FOD2712AR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 7500 |
|
RFQ | |
DISTI #
FOD2712AR2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: FOD2712AR2) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 45000 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
512-FOD2712AR2
|
Mouser Electronics | Optically Isolated Amplifiers Isolated Error Amp Optocoupler RoHS: Compliant | 17360 |
|
$0.5230 / $1.5900 | Buy Now |
|
Future Electronics | SOIC8 Surface Mount Single Channel 70 V 2500 VrmsOptically Isolated Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5150 / $0.5400 | Buy Now |
|
Rochester Electronics | FOD2712A - Transistor Output Optocoupler, 2500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$0.4952 / $0.5826 | Buy Now |
DISTI #
FOD2712AR2
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC T/R (Alt: FOD2712AR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.4700 / $0.5257 | Buy Now |
DISTI #
FOD2712AR2
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC T/R (Alt: FOD2712AR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FOD2712AR2
FOD2712AR2 CAD Models
FOD2712AR2 Part Data Attributes:
|
FOD2712AR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2712AR2
onsemi
8-PIN SOIC Error Amplifier Optocoupler, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |