Part Details for FOD260L by Fairchild Semiconductor Corporation
Overview of FOD260L by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD260L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FOD260L-ND
|
DigiKey | LOGIC IC OUTPUT OPTOCOUPLER, 500 Min Qty: 283 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4794 In Stock |
|
$1.0600 | Buy Now |
|
Rochester Electronics | Logic IC Output Optocoupler, 5000V Isolation, 10MBps ' RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.9104 / $1.0700 | Buy Now |
|
ComSIT USA | 3.3V/5V HIGH SPEED-10 MBIT/S LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps RoHS: Compliant |
|
|
RFQ |
Part Details for FOD260L
FOD260L CAD Models
FOD260L Part Data Attributes
|
FOD260L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD260L
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE, OPTO, WHITE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |