Part Details for FOD0710 by Fairchild Semiconductor Corporation
Overview of FOD0710 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD0710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FOD0710-ND
|
DigiKey | HIGH CMR, 12.5MBIT/SEC LOGIC GAT Min Qty: 132 Container: Bulk MARKETPLACE PRODUCT |
53310 In Stock |
|
$2.2800 | Buy Now |
|
Quest Components | 8 |
|
$3.4496 / $4.7040 | Buy Now | |
|
Rochester Electronics | FOD0710 - High CMR, 12.5Mbit/sec Logic Gate Optocoupler ' RoHS: Compliant Status: Active Min Qty: 1 | 53310 |
|
$1.9600 / $2.3000 | Buy Now |
|
ComSIT USA | HIGH CMR, 25MBIT/SEC LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 12.5MBps RoHS: Compliant |
|
|
RFQ |
Part Details for FOD0710
FOD0710 CAD Models
FOD0710 Part Data Attributes
|
FOD0710
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD0710
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12.5MBps, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 12.5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Matte Tin (Sn) |