Part Details for FOD053LSV by onsemi
Overview of FOD053LSV by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FOD053LSV
FOD053LSV CAD Models
FOD053LSV Part Data Attributes
|
FOD053LSV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD053LSV
onsemi
Logic IC Output Optocoupler, 2-Element, 2500V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |