Part Details for FOCTT2-KIT by Panduit Corp
Overview of FOCTT2-KIT by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCTT2-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3209
|
Newark | Test Kits, Fiber Optic, Kit Contents:Octt2, Folpc-2.5Mm/2.5Sm/1.25Mm/1.25Sm, Fs115/Fs116, Battery, Fccvr2 , Case, Flcc2/Fscc2/Fstc2 Kit, Product Range:Opticam 2 Series Rohs Compliant: Yes |Panduit FOCTT2-KIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$805.8200 / $929.4700 | Buy Now |
DISTI #
298-12688-ND
|
DigiKey | OPTICAM 2 TERMINATION TOOL BASIC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$667.4664 / $710.5300 | Buy Now |
DISTI #
644-FOCTT2-KIT
|
Mouser Electronics | Other Tools OPTICAM 2 TERMINAT TOOL BASICS KIT RoHS: Compliant | 0 |
|
$743.5800 / $799.5700 | Order Now |
DISTI #
71122544
|
RS | Pre-Polished Term Kit, Used For Singlemode/Multimode Connectr, FOCTT2 Series | Panduit FOCTT2-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$809.1600 / $879.5300 | Buy Now |
DISTI #
PANFOCTT2-KIT
|
Heilind Electronics | OPTICAM 2 TERMINATION TOOL BASICS KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OptiCam Pre Polished Cam Termination Kits And Components, Termination Tool RoHS: Compliant | 0 |
|
$682.1800 / $755.8800 | Buy Now |
DISTI #
000000000005630077
|
Sager | Other Tools OPTICAM 2 TERMINAT TOOL BASICS KIT Min Qty: 1 | 0 |
|
$743.5300 / $752.7100 | Buy Now |
DISTI #
10015822
|
TestEquity LLC | Panduit FOCTT2-KIT OptiCam 2 Tool Basics Kit w/Tool, Elements and Case | 0 |
|
$1,136.9600 | Buy Now |
Part Details for FOCTT2-KIT
FOCTT2-KIT CAD Models
FOCTT2-KIT Part Data Attributes
|
FOCTT2-KIT
Panduit Corp
Buy Now
|
Compare Parts:
FOCTT2-KIT
Panduit Corp
|
Samacsys Manufacturer | Panduit |