Part Details for FOCOVLSLCB-1.0X2.2 by L-com Inc
Overview of FOCOVLSLCB-1.0X2.2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCOVLSLCB-1.0X2.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3079
|
Newark | Fiber Optic Conn, Versatile Link Simplex, Fibre Optic Connector Type:Versatile Link Simplex, Fibre Type:-, Fibre Diameter:-, Connector Body Material:Valox Body, Product Range:- Rohs Compliant: Yes |L-Com FOCOVLSLCB-1.0X2.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1015 |
|
$4.2900 | Buy Now |
DISTI #
5073-FOCOVLSLCB-1.0X2.2-ND
|
DigiKey | VERSATILE LINK, SIMPLEX, LATCHIN Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.8600 | Buy Now |
DISTI #
73599701
|
RS | Versatile LinkSimplexLatchingClamshell1.0 x 2.2mmBlack- | L-com FOCOVLSLCB-1.0X2.2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 | RFQ |
|
Onlinecomponents.com | Versatile Link, Simplex, Latching, Clamshell, RoHS: Compliant | 0 |
|
$3.6200 / $5.4400 | Buy Now |
DISTI #
77739401
|
Verical | FOCOVLSLCB-1.0X2.2 Min Qty: 21 Package Multiple: 1 | Americas - 1015 |
|
$3.7323 / $4.2900 | Buy Now |
DISTI #
FOCOVLSLCB-1.0X2.2
|
L-com US | The L-com FOCOVLSLCB-1.0X2.2 series is a Versatile Link Simplex Latching-Stylefiber optic connector for industrial applications, wide temperature range between -40C to 85C and Flame-Retardant VALOX material. The L-com FOCOVLSLCB-1.0X2.2 is an economical fiber optic connector option suited for 1.0 mm core plastic optical fiber with optional latching or friction insertion style, Black color coded and snap-in mateable features for an optimal connection to industrial equipment under demanding conditions. The L-com FOCOVLSLCB-1.0X2.2 Versatile Link connector is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 1015 |
|
$3.7300 / $4.2900 | Buy Now |