FOCMRSM-010M-LCLC-GR
Black Box Corporation
Description: Cable Assembly, Communication Cable,

Overview of FOCMRSM-010M-LCLC-GR by Black Box Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for FOCMRSM-010M-LCLC-GR by Black Box Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61R4020
Newark Os2 9/125 Singlemode Fiber Optic Patch Cable Ofnr Pvc Lclc Gy 10M |Black Box FOCMRSM-010M-LCLC-GR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $62.7300
  • 3 $59.8800
  • 7 $57.0200
  • 20 $54.1700
$54.1700 / $62.7300 Buy Now

CAD Models for FOCMRSM-010M-LCLC-GR by Black Box Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOCMRSM-010M-LCLC-GR by Black Box Corporation

FOCMRSM-010M-LCLC-GR
Black Box Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code
compliant
Additional Feature
STANDARD: IEC 60793-2-50
Approvals
IEC; TIA/EIA
Connector Side1
LC
Connector Side2
LC
Connector Support Type
CABLE ASSEMBLY
Jacket Material
POLYVINYL CHLORIDE
Length
10 mm
MIL Conformance
NO
Operating Temperature-Max
85 °C
Operating Temperature-Min
-60 °C
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FOCMRSM-010M-LCLC-GR
    Black Box Corporation
    Cable Assembly, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOCMRSM-010M-LCLC-GR by Black Box Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOCMRSM-010M-LCLC-GR by Black Box Corporation

  • Please alert me when FOCMRSM-010M-LCLC-GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FOCMRSM-010M-LCLC-GR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOCMRSM-010M-LCLC-GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FOCMRSM-010M-LCLC-GR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOCMRSM-010M-LCLC-GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOCMRSM-010M-LCLC-GR by Black Box Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: