Part Details for FOCMRSM-007M-LCLC-YL by Black Box Corporation
Overview of FOCMRSM-007M-LCLC-YL by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOCMRSM-007M-LCLC-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R3788
|
Newark | Os2 9/125 Singlemode Fiber Optic Patch Cable Ofnr Pvc Lc-Lc Yl 7M |Black Box FOCMRSM-007M-LCLC-YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0600 / $56.8100 | Buy Now |
Part Details for FOCMRSM-007M-LCLC-YL
FOCMRSM-007M-LCLC-YL CAD Models
FOCMRSM-007M-LCLC-YL Part Data Attributes
|
FOCMRSM-007M-LCLC-YL
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOCMRSM-007M-LCLC-YL
Black Box Corporation
Cable Assembly, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60793-2-50 | |
Approvals | IEC; TIA/EIA | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 7 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FOCMRSM-007M-LCLC-YL
This table gives cross-reference parts and alternative options found for FOCMRSM-007M-LCLC-YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOCMRSM-007M-LCLC-YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOCMPSM-007M-LCLC-BK | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMRSM-007M-LCLC-YL vs FOCMPSM-007M-LCLC-BK |
FOCMRSM-007M-LCLC-BR | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMRSM-007M-LCLC-YL vs FOCMRSM-007M-LCLC-BR |
FOCMPSM-007M-LCLC-VT | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMRSM-007M-LCLC-YL vs FOCMPSM-007M-LCLC-VT |
FOCMRSM-007M-LCLC-AQ | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMRSM-007M-LCLC-YL vs FOCMRSM-007M-LCLC-AQ |
FOCMPSM-007M-LCLC-AQ | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMRSM-007M-LCLC-YL vs FOCMPSM-007M-LCLC-AQ |
FOCMRSM-007M-LCLC-RD | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMRSM-007M-LCLC-YL vs FOCMRSM-007M-LCLC-RD |
FOCMRSM-007M-LCLC-OR | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMRSM-007M-LCLC-YL vs FOCMRSM-007M-LCLC-OR |
FOCMPSM-007M-LCLC-RD | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMRSM-007M-LCLC-YL vs FOCMPSM-007M-LCLC-RD |
FOCMPSM-007M-LCLC-PK | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMRSM-007M-LCLC-YL vs FOCMPSM-007M-LCLC-PK |
FOCMRSM-007M-LCLC-WH | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMRSM-007M-LCLC-YL vs FOCMRSM-007M-LCLC-WH |