FOCMRSM-001M-LCLC-BR
Black Box Corporation
Description: Cable Assembly, Communication Cable,

Overview of FOCMRSM-001M-LCLC-BR by Black Box Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDCCGF28GB-001M Amphenol Cables on Demand Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft)
SF-NDAAFF100G-001M Amphenol Cables on Demand Amphenol SF-NDAAFF100G-001M 1m (3.3') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28
SF-NDVVYF0001-001M Amphenol Cables on Demand Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP

Price & Stock for FOCMRSM-001M-LCLC-BR by Black Box Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61R3066
Newark Os2 9/125 Singlemode Fiber Optic Patch Cable Ofnr Pvc Lc-Lc Br 1M |Black Box FOCMRSM-001M-LCLC-BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $46.1500
  • 3 $44.0500
  • 7 $41.9500
  • 20 $39.8600
$39.8600 / $46.1500 Buy Now

CAD Models for FOCMRSM-001M-LCLC-BR by Black Box Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOCMRSM-001M-LCLC-BR by Black Box Corporation

FOCMRSM-001M-LCLC-BR
Black Box Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code
compliant
Additional Feature
STANDARD: IEC 60793-2-50
Approvals
IEC; TIA/EIA
Connector Side1
LC
Connector Side2
LC
Connector Support Type
CABLE ASSEMBLY
Jacket Material
POLYVINYL CHLORIDE
Length
1 mm
MIL Conformance
NO
Operating Temperature-Max
85 °C
Operating Temperature-Min
-60 °C
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FOCMRSM-001M-LCLC-BR
    Black Box Corporation
    Cable Assembly, Communication Cable,
    VS

Alternate Parts for FOCMRSM-001M-LCLC-BR

This table gives cross-reference parts and alternative options found for FOCMRSM-001M-LCLC-BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOCMRSM-001M-LCLC-BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FS2DF77P1401MLF Cable Assembly, Amphenol FCi FOCMRSM-001M-LCLC-BR vs FS2DF77P1401MLF
FS2DR77P5401MLF Cable Assembly, Amphenol FCi FOCMRSM-001M-LCLC-BR vs FS2DR77P5401MLF
FOCMRSM-001M-LCLC-RD Cable Assembly, Communication Cable, Black Box Corporation FOCMRSM-001M-LCLC-BR vs FOCMRSM-001M-LCLC-RD
FS2SX77U4501MLF Cable Assembly, Amphenol FCi FOCMRSM-001M-LCLC-BR vs FS2SX77U4501MLF
FS2DZ77U5601MLF Cable Assembly, Amphenol Communications Solutions FOCMRSM-001M-LCLC-BR vs FS2DZ77U5601MLF
FS2DZ77U4101MLF Cable Assembly, Amphenol FCi FOCMRSM-001M-LCLC-BR vs FS2DZ77U4101MLF
FS2DF77P4201MLF Cable Assembly, Amphenol FCi FOCMRSM-001M-LCLC-BR vs FS2DF77P4201MLF
FS2DF77A5201MLF Cable Assembly, Amphenol FCi FOCMRSM-001M-LCLC-BR vs FS2DF77A5201MLF
FS2DR77P1401MLF Cable Assembly, Amphenol Communications Solutions FOCMRSM-001M-LCLC-BR vs FS2DR77P1401MLF
FOCMRSM-001M-LCLC-BK Cable Assembly, Communication Cable, Black Box Corporation FOCMRSM-001M-LCLC-BR vs FOCMRSM-001M-LCLC-BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOCMRSM-001M-LCLC-BR by Black Box Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOCMRSM-001M-LCLC-BR by Black Box Corporation

  • Please alert me when FOCMRSM-001M-LCLC-BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOCMRSM-001M-LCLC-BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOCMRSM-001M-LCLC-BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOCMRSM-001M-LCLC-BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOCMRSM-001M-LCLC-BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOCMRSM-001M-LCLC-BR by Black Box Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: