Part Details for FOCMP10-010M-SCLC-GN by Black Box Corporation
Results Overview of FOCMP10-010M-SCLC-GN by Black Box Corporation
- Distributor Offerings: (3 listings)
 - Number of FFF Equivalents: (10 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
                    Applications
                    
                        Space Technology
                    
                        Aerospace and Defense
                    
                        Transportation and Logistics
                    
                        Renewable Energy
                    
                        Automotive
                    
                        Robotics and Drones
                    
                
            
            
        Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
| 10142333-10010MLF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch | |
| 10108777-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | 
Price & Stock for FOCMP10-010M-SCLC-GN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                20T3055
                            
                        
                     
                 | 
                Newark | Om3 50/125 Multimode Fiber Patch Cable Ofnp Plenum Sc-Lc Gn 10M |Black Box FOCMP10-010M-SCLC-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $87.6200 / $101.4600 | Buy Now | 
| 
                    
                     | 
                NAC | 10 GIG MM FO PATCH CABLE DUPLX, PLN, GN, SCLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 | 
                     | 
                RFQ | |
| 
                    
                     | 
                Neutron USA | OM3 50/125 MULTIMODE FIBER OPTIC PATCH CABLE - OFNP PLENUM, SC TO LC, GREEN, 10- | 0 | 
                    
  | 
                $89.9900 | Buy Now | 
Part Details for FOCMP10-010M-SCLC-GN
FOCMP10-010M-SCLC-GN CAD Models
FOCMP10-010M-SCLC-GN Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        FOCMP10-010M-SCLC-GN
                                        Black Box Corporation
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            FOCMP10-010M-SCLC-GN
                                            Black Box Corporation
                                            Cable Assembly, Communication Cable,
                                         
                                        
                                        Select a part to compare:  | 
                            
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
| Reach Compliance Code | Compliant | |
| Additional Feature | STANDARD: ISO/IEC 11801 | |
| Approvals | ISO/IEC; TIA | |
| Connector Side1 | SC | |
| Connector Side2 | LC | |
| Connector Support Type | CABLE ASSEMBLY | |
| Jacket Material | PLENUM | |
| Length | 10 mm | |
| MIL Conformance | NO | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -60 °C | |
| Shielding | NO | |
| Wire and Cable Name | FIBER OPTIC CABLE | 
Alternate Parts for FOCMP10-010M-SCLC-GN
This table gives cross-reference parts and alternative options found for FOCMP10-010M-SCLC-GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOCMP10-010M-SCLC-GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.