Part Details for FOCASE2K2UPC02-1 by L-com Inc
Overview of FOCASE2K2UPC02-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCASE2K2UPC02-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3041
|
Newark | Fo Cable, E2000-E2000, Sm, 3.3 , Fibre Optic Connector A:E2000, Fibre Optic Connector B:E2000, No. Of Fibers:1Fibres, Fibre Type:Singlemode, Lead Length - Metric:1M, Fibre Diameter:-, Product Range:Focase2K2Upc02 Series Rohs Compliant: Na |L-Com FOCASE2K2UPC02-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$25.5900 | Buy Now |
DISTI #
5073-FOCASE2K2UPC02-1-ND
|
DigiKey | E2K UPC-E2KUPC 2MM PATCH CABLE 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.7354 / $32.9200 | Buy Now |
DISTI #
73609093
|
RS | Fiber Optic Cable AssemblyE2000/UPC to E2000/UPCSMF2mm jacket 1 meter- | L-com FOCASE2K2UPC02-1 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5900 | RFQ |
|
Onlinecomponents.com | E2K UPC-E2KUPC 2mm patch cable 1M | 0 |
|
$22.4600 / $29.7300 | Buy Now |
DISTI #
FOCASE2K2UPC02-1
|
L-com US | The L-com FOCASE2K2UPC02-1 is a fiber optic patch cable assembly with E2000 connectors UPC to UPC. The cable diameter is 2mm and the cable length is 1M. The L-com FOCASE2K2UPC02-1 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 17 |
|
$20.2200 / $25.5900 | Buy Now |