Part Details for FOC-SC by L-com Inc
Overview of FOC-SC by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOC-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9725
|
Newark | Sc Duplex Clip, Fiber Optic Conn, Accessory Type:Sc Duplex Clip, For Use With:L-Com Sc Fiber Optic Connectors, Product Range:- Rohs Compliant: Yes |L-Com FOC-SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$3.6300 | Buy Now |
DISTI #
5073-FOC-SC-ND
|
DigiKey | SC DUPLEX CLIP Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.2239 / $6.4200 | Buy Now |
DISTI #
73605907
|
RS | SC Duplex Clip- | L-com FOC-SC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 | RFQ |
|
Onlinecomponents.com | SC DUPLEX CLIP RoHS: Compliant | 0 |
|
$3.1100 / $4.7300 | Buy Now |
DISTI #
77739164
|
Verical | FOC-SC Min Qty: 27 Package Multiple: 1 | Americas - 209 |
|
$1.8150 / $3.2670 | Buy Now |
DISTI #
FOC-SC
|
L-com US | These handy duplex clips can be used to join two individual SC connectors together to become a duplex assembly. These one piece clips simply snap into place securely connecting the two individual connectors together. These clips can be used on virtually any simplex SC connector and can be removed and re-attached as needed. Call today for discounted volume pricing!. Min Qty: 1 Package Multiple: 1 | 209 |
|
$1.8200 / $3.6300 | Buy Now |
Part Details for FOC-SC
FOC-SC CAD Models
FOC-SC Part Data Attributes
|
FOC-SC
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOC-SC
L-com Inc
SC DUPLEX CLIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CLIP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYCARBONATE |