Part Details for FOC-4503PFS22SL by L-com Inc
Overview of FOC-4503PFS22SL by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOC-4503PFS22SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3023
|
Newark | Fiber Optic Conn, Hfbr-4503 Simplex, Gry, Fibre Optic Connector Type:-, Fibre Type:-, Fibre Diameter:-, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |L-Com FOC-4503PFS22SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
5073-FOC-4503PFS22SL-ND
|
DigiKey | PLASTIC FIBER HFBR-4503 SMX CONN Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
73610338
|
RS | HFBR-4503 Simplex Fiber Connector for 1.0mm POFLatchingGrey for 2.2mm OD Cab- | L-com FOC-4503PFS22SL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 | RFQ |
|
Onlinecomponents.com | Plastic Fiber HFBR-4503 SMX Connector GRAY LATCH RoHS: Compliant | 0 |
|
$1.8800 / $2.8600 | Buy Now |
DISTI #
FOC-4503PFS22SL
|
L-com US | L-com's FOC4503PFS22SL plastic optical fiber connector features a simplex latching mechanism, with a grey connector body. The connector is designed to be compatible with Versatile Link transmitters and receivers. The connector is intended for use with 1mm plastic optical fiber (POF) with a 2.2mm jacket. It is designed for applications requiring a greater retention force — 80 Newtons ( 18 lb.) — than provided by simplex nonlatching connector types. Min Qty: 1 Package Multiple: 1 | 198 |
|
$1.9100 / $2.1900 | Buy Now |