Part Details for FOB501D12-M by L-com Inc
Overview of FOB501D12-M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOB501D12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9706
|
Newark | Fiber Optic Cable, 12Fiber, 3.3 , Fibre Type:Multimode, Fibre Diameter:50Μm/125Μm, No. Of Fibers:12Fibres, External Diameter:6.2Mm, Reel Length (Imperial):3.3Ft, Reel Length (Metric):1M, Jacket Color:Aqua, Jacket Material:- Rohs Compliant: Yes |L-Com FOB501D12-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$15.4400 | Buy Now |
DISTI #
73609833
|
RS | 1 Meter Interval 12 countIndoor.OutdoorOM3 50.125 10 Gig Rated Bulk Distribu- | L-com FOB501D12-M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1900 | RFQ |
|
Onlinecomponents.com | CBL FBR DST 50/125 12CT 10 GIG RoHS: Compliant | 0 |
|
$8.0700 / $10.6900 | Buy Now |
DISTI #
77738691
|
Verical | FOB501D12-M Min Qty: 19 Package Multiple: 1 | Americas - 93 |
|
$7.2601 / $9.1900 | Buy Now |
DISTI #
FOB501D12-M
|
L-com US | This revolutionary OM3 50/125 Multimode cable is capable of handling up to 10 Gigabits of throughput! These cables are constructed from the highest quality silica and are 100% factory tested. Using this distribution cable is a great way to future proof today's cable installations for tomorrow's applications. Typically 10 Gigabit applications are run on 9/125 Single Mode fiber, which require costly single mode transceivers. By utilizing the FOB501B series cables, you can implement low cost multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers) resulting in greater overall system cost savings. 50-Meter Minimum Order. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 93 |
|
$3.8400 / $4.8600 | Buy Now |