Part Details for FOB-MFD-8FM3R-M by L-com Inc
Overview of FOB-MFD-8FM3R-M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for FOB-MFD-8FM3R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK8994
|
Newark | Indoor Multi-Fiber Distribution Cable, 8 Fiber, 50 |L-Com FOB-MFD-8FM3R-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$3.6300 | Buy Now |
DISTI #
5073-FOB-MFD-8FM3R-M-ND
|
DigiKey | INDOOR MULTI-FIBER DISTRIBUTION Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0000 / $7.5200 | Buy Now |
DISTI #
74002053
|
RS | Indoor Multiiber Distribution Cable, 8iber, 50 | L-com FOB-MFD-8FM3R-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 | RFQ |
|
Onlinecomponents.com | Indoor Multi-Fiber Distribution Cable, 8 Fiber, 50 RoHS: Compliant | 0 |
|
$3.0700 / $4.6200 | Buy Now |
DISTI #
77738838
|
Verical | FOB-MFD-8FM3R-M Min Qty: 91 Package Multiple: 1 | Americas - 1000 |
|
$0.8453 / $0.9630 | Buy Now |
DISTI #
FOB-MFD-8FM3R-M
|
L-com US | The L-com FOB-MFD-8FM3R-M is a 50/125 10GB Multimode OM3 multi-fiber distribution cable with 8 fiber strands designed for general indoor use. The L-com FOB-MFD-8FM3R-M is constructed with a thick and durable 5.6mm jacket which offers excellent strength and protection during installation and operation. The L-com FOB-MFD-8FM3R-M has a riser rated jacket and the tight buffer fibers inside are color coded for easy identification for termination. The L-com FOB-MFD-8FM3R-M is perfect for trunk cable ran between building floors and data center equipment. To compliment the FOB-MFD-8FM3R-M bulk cable, L-com carries a wide variety of connectors, hand tools, connector cleaners, and consumables for any field application. The L-com FOB-MFD-8FM3R-M is in stock and ready to ship same day, Order Online Today. Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.8500 / $1.0700 | Buy Now |