Part Details for FOAV-LCA0160-MD0103 by L-com Inc
Results Overview of FOAV-LCA0160-MD0103 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOAV-LCA0160-MD0103 Information
FOAV-LCA0160-MD0103 by L-com Inc is a Fiber Optic Attenuator.
Fiber Optic Attenuators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FOAV-LCA0160-MD0103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2917
|
Newark | Fo Attenuator, Lc, 60Db, 1550Nm, Fibre Optic Connector Type:Lc, Fiber Optic Connector Polish Type:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$235.1600 / $267.4700 | Buy Now |
DISTI #
5073-FOAV-LCA0160-MD0103-ND
|
DigiKey | FIBER VARIABLE OPTICAL ATTENUATO Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$302.3900 | Buy Now |
DISTI #
73611448
|
RS | Fiber Variable Optical Attenuator 1-60dB1310 or 1550nmLC.APC1M input.outpu- | L-com FOAV-LCA0160-MD0... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$236.3600 / $271.9800 | RFQ |
|
Onlinecomponents.com | Fiber Variable Optical Attenuator 1-60dB, 1310 or RoHS: Compliant | 0 |
|
$241.8900 / $256.4400 | Buy Now |
DISTI #
FOAV-LCA0160-MD0103
|
L-com US | The L-com FOAV-LCA0160-MD0103 is a Variable Optical Attenuator. The FOAV-LCA0160-MD0103 features 1 m... more Min Qty: 1 Package Multiple: 1 | 34 |
|
$236.7900 / $295.9900 | Buy Now |