Part Details for FOATSC-55-15D by L-com Inc
Results Overview of FOATSC-55-15D by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOATSC-55-15D Information
FOATSC-55-15D by L-com Inc is a Fiber Optic Attenuator.
Fiber Optic Attenuators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FOATSC-55-15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2107
|
Newark | Fiber Optic Attenuator, Sc, 1550Nm, 15Db, Fibre Optic Connector Type:Sc, Fiber Optic Connector Pol... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$10.0900 | Buy Now |
DISTI #
5073-FOATSC-55-15D-ND
|
DigiKey | FIBER OPTIC ATTENUATOR, SC 15DB Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.9000 | Buy Now |
DISTI #
73603179
|
RS | Fiber Optic Bulkhead AttenuatorSC 15dB for 1550nm- | L-com FOATSC-55-15D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1600 / $9.3900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Attenuator, SC 15dB for 1550nm RoHS: Compliant | 0 |
|
$8.1400 / $10.6900 | Buy Now |
DISTI #
FOATSC-55-15D
|
L-com US | The L-com FOATSC-55-15D is a bulkhead attenuator for 1550nm wavelength and is rated for 15db. The L-... more Min Qty: 1 Package Multiple: 1 | 16 |
|
$7.4200 / $9.3900 | Buy Now |