Part Details for FOACCVSC020B by L-com Inc
Results Overview of FOACCVSC020B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOACCVSC020B Information
FOACCVSC020B by L-com Inc is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FOACCVSC020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK8951
|
Newark | Serial Rs485/422/232 Converter, Sc, Bidi Mode B, |L-Com FOACCVSC020B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$503.7200 / $559.6800 | Buy Now |
DISTI #
5073-FOACCVSC020B-ND
|
DigiKey | SERIAL RS485/422/232 CONVERTER, Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$478.1700 | Buy Now |
DISTI #
73610720
|
RS | RS232/422/485 to duplex fiber SC Media Converter20km reach over SMF 1310nm- | L-com FOACCVSC020B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$460.6000 / $530.0000 | RFQ |
|
Onlinecomponents.com | Serial RS485/422/232 converter, SC, Bidi mode B, RoHS: Compliant | 0 |
|
$471.9900 / $492.6800 | Buy Now |
DISTI #
77738848
|
Verical | FOACCVSC020B Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$477.0000 / $530.0000 | Buy Now |
DISTI #
FOACCVSC020B
|
L-com US | The L-com FOACCVSC020B is a RS232/422/485 to duplex SC connector fiber media supporting a 20km reach... more Min Qty: 1 Package Multiple: 1 | 5 |
|
$477.0000 / $530.0000 | Buy Now |