Part Details for FOA-811-GRN by L-com Inc
Overview of FOA-811-GRN by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for FOA-811-GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0108
|
Newark | Fiber Coupler, Lc/Lc Duplex, Green, Convert From Fiber Optic Connector:Lc Duplex, Convert To Fiber Optic Connector:Lc Duplex, Adapter Body Style:Straight Adapter, Product Range:-, Convert From Gender:Jack, Convert To Gender:Jack |L-Com FOA-811-GRN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$10.3900 | Buy Now |
DISTI #
5073-FOA-811-GRN-ND
|
DigiKey | FIBER COUPLER, LC/LC DUPLEX, WHI Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2400 | Buy Now |
DISTI #
73614240
|
RS | Fiber CouplerLC.LC DuplexWhite Internal ShutterSide SpringHigh Density- | L-com FOA-811-GRN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3900 | RFQ |
|
Onlinecomponents.com | Fiber Coupler, LC/LC Duplex, White Internal Shutte RoHS: Compliant | 0 |
|
$9.0100 / $11.8300 | Buy Now |
DISTI #
77738252
|
Verical | FOA-811-GRN Min Qty: 9 Package Multiple: 1 | Americas - 254 |
|
$9.0393 / $10.3900 | Buy Now |
DISTI #
FOA-811-GRN
|
L-com US | The L-com FOA-811-GRN LC duplex coupler is built with an integrated automatic internal dust shutter that keeps the couplers interior clean from dust and debris when not in use. The L-com FOA-811-GRN comes in a high density housing and features a durable metal side spring that ensures a tight fit. The L-com FOA-811 couplers come color coded to denote Single Mode or Multimode use. These couplers are ideal for today's high speed networking environment where cleanliness is an absolute requirement for performance. The L-com FOA-811-GRN is one of thousands of fiber optic products in-stock and ready to ship. Order Online Today!. Min Qty: 1 Package Multiple: 1 | 254 |
|
$9.0400 / $10.3900 | Buy Now |