Part Details for FOA-804-BGE by L-com Inc
Overview of FOA-804-BGE by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOA-804-BGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8787
|
Newark | Fibre Optic Adapter, Lc Duplex, Jack, Convert From Fiber Optic Connector:Lc Duplex, Convert To Fiber Optic Connector:Lc Duplex, Adapter Body Style:Straight Adapter, Product Range:-, Convert From Gender:Jack, Convert To Gender:Jack Rohs Compliant: Yes |L-Com FOA-804-BGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$11.7000 / $13.9900 | Buy Now |
DISTI #
5073-FOA-804-BGE-ND
|
DigiKey | LC CPLR DUPLEX SHUTTERED ZR SLEE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.3500 | Buy Now |
DISTI #
71577157
|
RS | LC Internal Shutter Coupler, Duplex, No Flange, Beige | L-com FOA-804-BGE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 | RFQ |
|
Onlinecomponents.com | LC CPLR DUPLEX SHUTTERED ZR SLEEVE BGE RoHS: Compliant | 0 |
|
$10.7400 / $14.1000 | Buy Now |
DISTI #
77730419
|
Verical | FOA-804-BGE Min Qty: 8 Package Multiple: 1 | Americas - 374 |
|
$6.1950 / $12.3900 | Buy Now |
DISTI #
FOA-804-BGE
|
L-com US | L-com's shuttered LC couplers are built with an integrated dust shutter that keeps the adapter's interior clean from dust. The shutter is 100% automatic and requires no physical handling of the shutter door. These couplers are ideal for today's high speed networking environment where cleanliness is an absolute requirement for performance. They are designed for mounting in panels with rectangular cutouts come with or without flange mount style ears. They come in both duplex and quad versions. These compact, space saving adapters feature ZR alignment sleeves which provide precision mating for both Multimode or Single Mode applications. They are available in four colors to match the mode of fiber you are using. The couplers use the same panel cut out as a duplex SC coupler but provide twice as many ports. Order online today!. Min Qty: 1 Package Multiple: 1 | 374 |
|
$6.2000 / $12.3900 | Buy Now |