Part Details for FOA-802 by L-com Inc
Overview of FOA-802 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOA-802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9633
|
Newark | Fibre Optic Coupler, Lc/Lc Duplex, Jack, Convert From Fiber Optic Connector:Lc Duplex, Convert To Fiber Optic Connector:Lc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Product Range:-Rohs Compliant: Yes |L-Com FOA-802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$10.2900 | Buy Now |
DISTI #
70127055
|
RS | Fiber Coupler, LC, No Flange, Duplex Bronze Sleeve, Low Profile, Mounting Clip | L-com FOA-802 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$7.5300 / $9.7800 | Buy Now |
|
Onlinecomponents.com | LC ADAPTER DPX MM W/FLANGE BLU RoHS: Compliant | 0 |
|
$6.4000 / $9.7300 | Buy Now |
DISTI #
FOA-802
|
L-com US | L-com's simplex and duplex plastic LC couplers are designed for mounting in panels with rectangular cutouts. These adapters feature bronze or ceramic alignment sleeves which provide precision mating for both Multimode and Single Mode applications. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.0800 / $7.6900 | Buy Now |
Part Details for FOA-802
FOA-802 CAD Models
FOA-802 Part Data Attributes
|
FOA-802
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-802
L-com Inc
LC ADAPTER DPX MM W/FLANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |