Part Details for FOA-560 by L-com Inc
Overview of FOA-560 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Telecommunications
Communication and Networking
Price & Stock for FOA-560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4122
|
Newark | Fiber Optic Coupler, Lc/Lc Quad, Bronze Sleeve, Convert From Fiber Optic Connector:Lc X 4, Convert To Fiber Optic Connector:Lc X 4, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter Rohs Compliant: Yes |L-Com FOA-560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 763 |
|
$28.1800 | Buy Now |
DISTI #
5073-FOA-560-ND
|
DigiKey | FIBER CPLR QUAD LC MM Min Qty: 1 Lead time: 4 Weeks Container: Bag |
29 In Stock |
|
$20.6310 / $27.8600 | Buy Now |
DISTI #
71575279
|
RS | Fiber Coupler, LC / LC Quad Bronze Sleeve | L-com FOA-560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$22.5900 | Buy Now |
|
Onlinecomponents.com | FIBER CPLR QUAD LC MM RoHS: Compliant | 0 |
|
$19.8300 / $26.2500 | Buy Now |
DISTI #
77831018
|
Verical | Conn LC Adapter Multimode F/F ST Panel Mount Min Qty: 4 Package Multiple: 1 | Americas - 551 |
|
$17.8461 / $22.5900 | Buy Now |
DISTI #
FOA-560
|
L-com US | L-com's quad plastic LC couplers are designed for mounting in panels with rectangular cutouts. These compact, space saving adapters feature ceramic alignment sleeves which provide precision mating for both Multimode and Single Mode applications. The couplers use the same panel cut out as a duplex SC coupler but provide twice as many ports. Order online today!. Min Qty: 1 Package Multiple: 1 | 1640 |
|
$18.1600 / $22.9900 | Buy Now |
Part Details for FOA-560
FOA-560 CAD Models
FOA-560 Part Data Attributes
|
FOA-560
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-560
L-com Inc
FIBER CPLR QUAD LC MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE |