Part Details for FOA-211A by L-com Inc
Overview of FOA-211A by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOA-211A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9620
|
Newark | Fo Adaptor, Sc-St Simplex Jack, Panel, Convert From Fiber Optic Connector:Sc Simplex, Convert To Fiber Optic Connector:St Simplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter Rohs Compliant: Yes |L-Com FOA-211A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$12.3900 | Buy Now |
DISTI #
5073-FOA-211A-ND
|
DigiKey | ADPTRREC/MTL ST-SC SMPLX CER Min Qty: 1 Lead time: 3 Weeks Container: Bag |
6 In Stock |
|
$11.9796 / $17.3500 | Buy Now |
DISTI #
72253265
|
RS | Fiber Adapter, ST / SC (Rectangular Mounting), Ceramic Alignment Sleeve | L-com FOA-211A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$12.3900 | Buy Now |
|
Onlinecomponents.com | ADPTRREC/MTL ST-SC SMPLX CER | 0 |
|
$10.8800 / $14.4000 | Buy Now |
DISTI #
77738402
|
Verical | Conn ST-SC Adapter Single Mode/Multimode Simplex F/F ST Panel Mount Min Qty: 8 Package Multiple: 1 | Americas - 20 |
|
$9.7881 / $12.3900 | Buy Now |
DISTI #
4215297
|
element14 Asia-Pacific | FO ADAPTOR, SC-ST SIMPLEX JACK, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.8204 / $30.4377 | Buy Now |
DISTI #
4215297
|
Farnell | FO ADAPTOR, SC-ST SIMPLEX JACK, PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$19.4122 / $26.4632 | Buy Now |
DISTI #
FOA-211A
|
L-com US | L-com's simplex metal ST to SC hybrid adapters are designed for mounting in panels with rectangular cut outs. This series features either bronze or ceramic alignment sleeves to meet your specific design requirements. Additionally, these adapters can be used with PC or UPC style fiber connectors. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 20 |
|
$9.7900 / $12.3900 | Buy Now |
Part Details for FOA-211A
FOA-211A CAD Models
FOA-211A Part Data Attributes:
|
FOA-211A
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-211A
L-com Inc
ADPTR,REC/MTL ST-SC SMPLX CER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |